PDP SEO Portlet

D38999/27YA35CN

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/27YA35CN
Secondary Manufacturer Part#: D38999/27YA35CN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Iron-Nickel
Gold
6Signal
Receptacle
9-35
Cable Mount
24.8 mm
28.52 mm
28.52 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1678.04
2+
$1389.61842
4+
$1192.50649
7+
$1143.74684
10+
$876.425