PDP SEO Portlet

D38999/26WD35PB

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/26WD35PB
Secondary Manufacturer Part#: D38999/26WD35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
37Signal
Plug
15-35
Gold
Cable Mount
37
1
-65 to 175 °C
32.51 mm
32.51 x 30.99 mm
30.99 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2066.34667
2+
$1831.42105
4+
$1548.63636
7+
$1157.05063
10+
$882.9125