PDP SEO Portlet

D38999/26WC98SN

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/26WC98SN
Secondary Manufacturer Part#: D38999/26WC98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
10Signal
Plug
13-98
Gold
600 V
850 V
Cable Mount
10
1
-65 to 175 °C
29.39 mm
29.39 x 30.99 mm
30.99 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1811.34667
2+
$1605.4079
4+
$1357.51948
7+
$1014.26582
10+
$849.1392