PDP SEO Portlet

D38999/26WB35PB

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/26WB35PB
Secondary Manufacturer Part#: D38999/26WB35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
13Signal
Plug
11-35
Gold
Cable Mount
13
1
-65 to 175 °C
24.99 mm
24.99 x 30.99 mm
30.99 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1816.76
2+
$1610.21053
4+
$1361.57143
7+
$1017.29114
10+
$776.2625