PDP SEO Portlet

D38999/26WB35PA

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 13 Contacts, Crimp Pin, Threaded, 11-35

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/26WB35PA
Secondary Manufacturer Part#: D38999/26WB35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 13 contacts, crimp pin contact type
  • Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
  • Copper alloy contact and gold contact plating
  • Excellent resistance to vibration and shock with no electrical discontinuity
  • Outstanding corrosion resistance
  • Scoop-proof shell design protects crimp-removable contacts from damage
  • Integrated contact retention system

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
11-35

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1866.53425
2+
$1664.97959
4+
$1397.88
7+
$1043.71429
10+
$786.08861