PDP SEO Portlet

D38999/26FH36PN

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 36 Contacts, Crimp Pin, Threaded, 23-36

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/26FH36PN
Secondary Manufacturer Part#: D38999/26FH36PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 36 contacts, crimp pin contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact and gold contact plating
  • Excellent resistance to vibration and shock with no electrical discontinuity
  • Outstanding corrosion resistance
  • Scoop-proof shell design protects crimp-removable contacts from damage
  • Integrated contact retention system

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2531.0411
2+
$2257.72789
4+
$1895.54667
7+
$1415.28571
10+
$1065.93671