PDP SEO Portlet

D38999/26FG35PA

Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/26FG35PA
Secondary Manufacturer Part#: D38999/26FG35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
79Signal
Plug
21-35
Gold
Cable Mount
79
1
-65 to 200 °C
41.71 mm
41.71 x 30.99 mm
30.99 mm
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2452.53333
2+
$2173.69737
4+
$1838.05195
7+
$1640.8088
10+
$1632.3072