PDP SEO Portlet

D38999/25YA35PN

Conn MIL-DTL-38999 Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/25YA35PN
Secondary Manufacturer Part#: D38999/25YA35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Iron-Nickel
Gold
6Signal
Receptacle
9-35
Panel Mount
19.4 mm
33.5 mm
33.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1402.86667
10+
$853.6579
30+
$578.8052
50+
$357.06329
100+
$342.025