D38999/25ND5PN
Conn MIL-DTL-38999 Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Iron-Nickel | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| 15-5 | ||
| Panel Mount | ||
| 28.1 mm | ||
| 33.5 mm | ||
| 33.5 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |