PDP SEO Portlet

D38999/25HC35CD

Circular Connector, MIL-DTL-38999 Series III, Solder Mount Receptacle, 22 Contacts, PCB Pin, 13-35

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/25HC35CD
Secondary Manufacturer Part#: D38999/25HC35CD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 22 contacts, PCB pin contact type
  • Stainless steel connector body and passivated connector body plating
  • Copper alloy contact and gold contact plating
  • Scoop-proof design prevents inadvertent damage to pin contacts during mating
  • Hermetic sealing: 10¯7 cc/second maximum helium leak rate
  • Outstanding corrosion resistance
  • Excellent resistance to vibration and shock with no electrical discontinuity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2676.46575
2+
$2230.70748
4+
$1900.69333
7+
$1821.74026
10+
$1410.7008