D38999/24WH55PN
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 55Signal | ||
| Receptacle | ||
| 23-55 | ||
| Gold | ||
| 600 V | ||
| 850 V | ||
| Jam Nut | ||
| 55 | ||
| 1 | ||
| -65 to 175 °C | ||
| 32.51 mm | ||
| 55.91 x 32.51 x 52.81 mm | ||
| 52.81 mm | ||
| 55.91 mm | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |