PDP SEO Portlet

D38999/24WE35BN

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 55 Contacts

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/24WE35BN
Secondary Manufacturer Part#: D38999/24WE35BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 55 contacts, crimp socket (contacts not supplied) contact type
  • Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
  • Copper alloy contact and gold contact plating
  • Excellent resistance to vibration and shock with no electrical discontinuity
  • Outstanding corrosion resistance
  • Scoop-proof shell design protects crimp-removable contacts from damage
  • Integrated contact retention system

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1764.08219
2+
$1573.57823
4+
$1321.14667
7+
$986.42857
10+
$742.94937