PDP SEO Portlet

D38999/21YC4PN

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/21YC4PN
Secondary Manufacturer Part#: D38999/21YC4PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
4Signal
Receptacle
13-4
Box Mount
28.6 mm
33.7 x 28.6 x 28.6 mm
28.6 mm
33.7 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2101.66667
2+
$1740.43421
4+
$1493.55844
7+
$1432.49367
10+
$1097.6875