PDP SEO Portlet

D38999/21YA98PN

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/21YA98PN
Secondary Manufacturer Part#: D38999/21YA98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Receptacle
9-98
Box Mount
23.8 mm
33.7 x 23.8 x 23.8 mm
23.8 mm
33.7 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1627.28
2+
$1347.57895
4+
$1156.42857
7+
$1109.1519
10+
$849.9125