PDP SEO Portlet

D38999/21NH21PN

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/21NH21PN
Secondary Manufacturer Part#: D38999/21NH21PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
21Signal
Receptacle
23-21
Box Mount
42.9 mm
33.7 x 42.9 x 42.9 mm
42.9 mm
33.7 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3917.16
2+
$3243.88158
4+
$2783.75325
7+
$2669.92405
10+
$2045.8875