PDP SEO Portlet

D38999/21NG35CA

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/21NG35CA
Secondary Manufacturer Part#: D38999/21NG35CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
79Signal
Receptacle
21-35
Box Mount
39.7 mm
28.45 x 39.7 x 39.7 mm
39.7 mm
28.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4912.42667
2+
$4068.06579
4+
$3491.02597
7+
$3348.29114
10+
$2565.7125