PDP SEO Portlet

D38999/20WE8BN

Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 8 Contacts, Threaded, 17-8

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/20WE8BN
Secondary Manufacturer Part#: D38999/20WE8BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8 contacts, crimp socket (contacts not supplied) contact type
  • Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
  • Copper alloy contact and gold contact plating
  • Excellent resistance to vibration and shock with no electrical discontinuity
  • Outstanding corrosion resistance
  • Scoop-proof shell design protects crimp-removable contacts from damage
  • Integrated contact retention system

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1713.27397
2+
$1528.2585
4+
$1283.10667
7+
$958.01299
10+
$721.5443