D38999/20WD18SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 18Signal | ||
| Receptacle | ||
| 15-18 | ||
| Gold | ||
| Wall Mount | ||
| 18 | ||
| 1 | ||
| -65 to 175 °C | ||
| 31.5 mm | ||
| 31.29 x 31.5 x 31.29 mm | ||
| 31.29 mm | ||
| 31.29 mm | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |