PDP SEO Portlet

940-004M22-35P

Manufacturer:Glenair
Avnet Manufacturer Part #: 940-004M22-35P
Secondary Manufacturer Part#: 940-004M22-35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
100Signal
Plug
22-35
Cable Mount
42.1 mm
30.5 mm
30.5 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: