891-002-9SA2-0C7-36J
Cable Assembly XL-ETFE 0.939m 30AWG 9POS Nanominiature RCP
Manufacturer:Glenair
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 891-002-9SA2-0C7-36J
Secondary Manufacturer Part#: 891-002-9SA2-0C7-36J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.939 m | ||
| XL-ETFE | ||
| Multi Color | ||
| 9POS Nanominiature | ||
| Gold | ||
| Receptacle | ||
| -55 to 125 °C | ||
| Crimp | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |