809-114
Manufacturer:Glenair
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 809-114
Secondary Manufacturer Part#: 12AJ4911
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Circular Connector | ||
| Copper Alloy | ||
| Gold | ||
| 16 | ||
| Signal | ||
| Pin | ||
| Gold | ||
| Cable Mount | ||
| 3.3 x 14.48 mm | ||
| No | ||
| Crimp | ||
| 20 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |