805-005-07NF12-26SA
Circular Connector, Mighty Mouse 805 Series, Jam Nut Receptacle, 26 Contacts, PCB Socket, Threaded
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: 805-005-07NF12-26SA
Secondary Manufacturer Part#: 805-005-07NF12-26SA
- RoHS 10 Compliant
- Tariff Charges
- Jam-nut, rear panel mount shell style
- 26 contacts, PCB socket contact type
- Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
- Copper alloy contact material and gold contact plating
- One full turn for full mate coupling
- Excellent EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
- Fast mating and D38999 equivalent
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Receptacle | ||
| 12-26 | ||
| Gold | ||
| Jam Nut | ||
| -55 to 150 °C | ||
| 26.29 mm | ||
| 26.92 mm | ||
| 25.74 x 26.29 x 26.29 mm | ||
| 26.29 mm | ||
| 25.74 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |