PDP SEO Portlet

805-005-07NF12-202SA

Circular Connector, Jam Nut Receptacle, 10 Contacts, PCB Socket, Threaded, 12-202

Manufacturer:Glenair
Avnet Manufacturer Part #: 805-005-07NF12-202SA
Secondary Manufacturer Part#: 805-005-07NF12-202SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse"" versions. A ratchet mechanism in the coupling nut prevents de-mating under severe vibration. EMI performance is improved with a serpentine ground spring on the plug barrel. This nickel plated beryllium copper spring assures low shell-to-shell resistance. The Series 805, although larger than other Series 80 versions, saves size and weight compared to MIL-DTL-38999 connectors with no compromise in performance."

  • Jam-nut, rear panel mount shell style
  • 10 contacts, PCB socket contact type
  • Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
  • Copper alloy contact material and gold contact plating
  • One full turn for full mate coupling
  • Excellent EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
  • Fast mating and D38999 equivalent
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
(8/2)Signal
Receptacle
12-202
Gold
Jam Nut
10
1
-65 to 175 °C
26.29 mm
26.92 mm
26.29 x 26.29 x 23.37 mm
23.37 mm
26.29 mm
No
Solder
Mighty Mouse

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$857.86667
2+
$760.32895
4+
$676.53247
7+
$652.8481
10+
$495.925