PDP SEO Portlet

805-003-12M11-200BD

Circular Connector, Mighty Mouse 805 Series, Wall Mount Receptacle, 6 Contacts

Manufacturer:Glenair
Avnet Manufacturer Part #: 805-003-12M11-200BD
Secondary Manufacturer Part#: 805-003-12M11-200BD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Square flange rear mount non-locking clinch nuts shell style
  • 6 contacts, crimp socket contact type (contacts not supplied)
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • One full turn for full mate coupling
  • Excellent EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
  • Fast mating and D38999 equivalent
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$784.16
2+
$694.27129
4+
$623.91195
7+
$615.70963
10+
$472.14098