PDP SEO Portlet

805-003-07NF11-19PA

Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 805-003-07NF11-19PA
Secondary Manufacturer Part#: 805-003-07NF11-19PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse"" versions. A ratchet mechanism in the coupling nut prevents de-mating under severe vibration. EMI performance is improved with a serpentine ground spring on the plug barrel. This nickel plated beryllium copper spring assures low shell-to-shell resistance. The Series 805, although larger than other Series 80 versions, saves size and weight compared to MIL-DTL-38999 connectors with no compromise in performance."

  • Three Shell Mounting Options: Jam nut with O-ring for rear panel mounting, square flange for front or rear panel mounting, or in-line receptacles for free-hanging cables.
  • Gold-Plated Crimp Contacts are held in place with beryllium copper retention clips. Contacts are removable.
  • Two Shell Styles: Choose integral band platform for direct attachment of a cable shield. Install a boot, or over mold a boot over the band platform. An accessory thread is available for attaching strain reliefs and back shells.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$827.02667
2+
$733.0
4+
$652.22078
7+
$629.37975
10+
$478.0875