PDP SEO Portlet

804-005-07ZNU7-10S

Conn Mighty Mouse SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-005-07ZNU7-10S
Secondary Manufacturer Part#: 804-005-07ZNU7-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
10Signal
Receptacle
7-10
Gold
Jam Nut
-55 to 150 °C
23.11 mm
27.06 mm
27.06 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$661.73333
2+
$586.48684
4+
$521.85714
7+
$503.59494
10+
$382.5375