PDP SEO Portlet

804-005-07M6-7SA

Circular Connector, Mighty Mouse 804 Series, Jam Nut Receptacle, 7 Contacts, PCB Socket, Push-Pull

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-005-07M6-7SA
Secondary Manufacturer Part#: 804-005-07M6-7SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Jam-nut, rear panel mount shell style
  • 7 contacts, PCB socket contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Quick-disconnect with canted spring coupling
  • Very good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • Breakaway connector for headsets and tactical equipment
  • Gold-plated spring for long mating life and superior EMI shielding

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$557.66667
2+
$494.26316
4+
$439.77922
7+
$424.3924
10+
$322.375