PDP SEO Portlet

804-005-07M12-200SA

Circular Connector, Mighty Mouse 804 Series, Jam Nut Receptacle, 8 Contacts, PCB Socket, Push-Pull

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-005-07M12-200SA
Secondary Manufacturer Part#: 804-005-07M12-200SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Jam-nut, rear panel mount shell style
  • 8 contacts, PCB socket contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Quick-disconnect with canted spring coupling
  • Very good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • Breakaway connector for headsets and tactical equipment
  • Gold-plated spring for long mating life and superior EMI shielding

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$857.06667
2+
$759.61842
4+
$675.8961
7+
$652.25316
10+
$495.45