PDP SEO Portlet

804-004-01M7-10S

Circular Connector, Mighty Mouse 804 Series, Cable Mount Receptacle, 10 Contacts, Crimp Socket

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-004-01M7-10S
Secondary Manufacturer Part#: 804-004-01M7-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • In-line shell style
  • 10 contacts, crimp socket contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Quick-disconnect with canted spring coupling
  • Very good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • Breakaway connector for headsets and tactical equipment
  • Gold-plated spring for long mating life and superior EMI shielding
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
7-10
Cable Mount
-55 to 150 °C
14.73 mm
29.5 mm
29.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$586.26667
2+
$519.60526
4+
$462.33766
7+
$446.16456
10+
$338.9125