PDP SEO Portlet

804-004-01M11-31SA

Circular Connector, Mighty Mouse 804 Series, Cable Mount Receptacle, 31 Contacts, Crimp Socket

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-004-01M11-31SA
Secondary Manufacturer Part#: 804-004-01M11-31SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • In-line shell style
  • 31 contacts, crimp socket contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Quick-disconnect with canted spring coupling
  • Very good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • Breakaway connector for headsets and tactical equipment
  • Gold-plated spring for long mating life and superior EMI shielding
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1095.0274
2+
$963.66443
4+
$851.5921
7+
$821.51282
10+
$616.1375