PDP SEO Portlet

804-004-01M10-26S

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-004-01M10-26S
Secondary Manufacturer Part#: 804-004-01M10-26S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
26Signal
Receptacle
10-26
Cable Mount
-55 to 150 °C
18.67 mm
29.5 mm
29.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$950.08
2+
$842.05263
4+
$749.25974
7+
$723.02532
10+
$549.225