PDP SEO Portlet

804-003-07M5-3P

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-003-07M5-3P
Secondary Manufacturer Part#: 804-003-07M5-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Receptacle
5-3
Jam Nut
-55 to 150 °C
20.07 mm
29.7 mm
29.7 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$430.14667
2+
$381.25
4+
$339.22078
7+
$327.35443
10+
$248.6625