PDP SEO Portlet

804-003-07M15-85S

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-003-07M15-85S
Secondary Manufacturer Part#: 804-003-07M15-85S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
85Signal
Receptacle
15-85
Jam Nut
35.31 mm
29.7 mm
29.7 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2120.58667
2+
$1879.5
4+
$1672.35065
7+
$1613.81013
10+
$1225.875