PDP SEO Portlet

804-003-07M14-55S

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-003-07M14-55S
Secondary Manufacturer Part#: 804-003-07M14-55S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
55Signal
Receptacle
14-55
Jam Nut
33.66 mm
29.7 mm
29.7 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1604.06667
2+
$1421.69737
4+
$1265.0
7+
$1220.73418
10+
$927.2875