PDP SEO Portlet

804-003-01M5-3S

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-003-01M5-3S
Secondary Manufacturer Part#: 804-003-01M5-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Receptacle
5-3
Cable Mount
11.43 mm
29.5 mm
29.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$401.76
2+
$356.0921
4+
$316.84416
7+
$305.74684
10+
$232.2625