804-003-00ZNU14-55P
Circular Connector, Mighty Mouse 804 Series, Jam Nut Receptacle, 55 Contacts, Crimp Pin, Push-Pull
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular Industrial & MIL Spec, MIL Spec Equivalent Circular
Avnet Manufacturer Part #: 804-003-00ZNU14-55P
- RoHS 10 Compliant
- Tariff Charges
804-003-00ZNU14-55P is a series 804 QDC push-pull Mighty Mouse receptacle with banding platform. Choose band platform for direct attachment of cable shield and boot, or overmold directly onto the band platform. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Front panel mount jam-nut shell style
- 55 contacts, crimp pin contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Aluminum Alloy Body | ||
| 14-55 | ||
| Crimp Pin | ||
| Mighty Mouse 804 Series | ||
| Keyed | ||
| Push-Pull | ||
| Jam Nut Receptacle | ||
| Environmentally Sealed | ||
| Black Chromate over Zinc Nickel | ||
| null | ||
| 55 Contacts |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |