PDP SEO Portlet

804-002-06C8-13S

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-002-06C8-13S
Secondary Manufacturer Part#: 804-002-06C8-13S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Beryllium Copper Alloy
Gold
13Signal
Plug
8-13
Cable Mount
-55 to 150 °C
15.6 mm
23.5 mm
23.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$612.0
2+
$542.43421
4+
$482.63636
7+
$465.74684
10+
$353.7875