804-001-06ZNU12-37P
Circular Connector, Mighty Mouse 804 Series, Cable Mount Plug, 37 Contacts, Crimp Pin, Push-Pull
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: 804-001-06ZNU12-37P
Secondary Manufacturer Part#: 804-001-06ZNU12-37P
- RoHS 10 Compliant
- Tariff Charges
- Plug shell style
- 37 contacts, crimp pin contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 37Signal | ||
| Plug | ||
| 12-37 | ||
| Cable Mount | ||
| -55 to 150 °C | ||
| 21.97 mm | ||
| 25.15 mm | ||
| 25.15 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |