PDP SEO Portlet

804-001-06NF6-23PA

Circular Connector, Mighty Mouse 804 Series, Cable Mount Plug, 3 Contacts, Crimp Pin, Push-Pull

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-001-06NF6-23PA
Secondary Manufacturer Part#: 804-001-06NF6-23PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plug shell style
  • 3 contacts, crimp pin contact type
  • Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
  • Copper alloy contact material and gold contact plating
  • Quick-disconnect with canted spring coupling
  • Very good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • Breakaway connector for headsets and tactical equipment
  • Gold-plated spring for long mating life and superior EMI shielding
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$390.70667
2+
$346.28947
4+
$308.12987
7+
$297.34177
10+
$225.8625