PDP SEO Portlet

803-005-07ZNU7-10PN

Manufacturer:Glenair
Avnet Manufacturer Part #: 803-005-07ZNU7-10PN
Secondary Manufacturer Part#: 803-005-07ZNU7-10PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
10Signal
Receptacle
7-10
Gold
Through Hole
18.36 mm
19.18 mm
18.36 x 18.36 x 21.84 mm
21.84 mm
18.36 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$573.10667
2+
$507.94737
4+
$451.96104
7+
$436.1519
10+
$331.3