803-005-07ZN6-7PN
Conn Mighty Mouse PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 803-005-07ZN6-7PN
Secondary Manufacturer Part#: 803-005-07ZN6-7PN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 7Signal | ||
| Receptacle | ||
| 6-7 | ||
| Gold | ||
| Jam Nut | ||
| -55 to 150 °C | ||
| 15.11 mm | ||
| 16.13 mm | ||
| 25.02 x 15.11 x 15.11 mm | ||
| 15.11 mm | ||
| 25.02 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |