803-003-07M9-201SN
Conn Mighty Mouse Bayonet Coupling SKT 10 POS Crimp ST Jam Nut 10 Terminal Single Port
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 803-003-07M9-201SN
Secondary Manufacturer Part#: 803-003-07M9-201SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| (8/2)Signal | ||
| Receptacle | ||
| 9-201 | ||
| Gold | ||
| Jam Nut | ||
| 10 | ||
| 1 | ||
| -65 to 175 °C | ||
| 21.16 mm | ||
| 21.08 x 26.16 x 20.07 mm | ||
| 20.07 mm | ||
| 26.16 mm | ||
| No | ||
| Crimp | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |