803-003-02M9-19SN
Circular Connector, Mighty Mouse 803 Series, Flange Mount Receptacle, 19 Contacts, Crimp Socket
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: 803-003-02M9-19SN
Secondary Manufacturer Part#: 803-003-02M9-19SN
- RoHS 10 Compliant
- Tariff Charges
- Flange mount shell style
- 19 contacts, crimp socket contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Push-to-mate, ¼ turn to lock coupling
- Splashproof water immersion
- Fair EMI shielding
- 37g's random vibration 300g's shock
- Mating: 250 cycles
- 50milliohm shell-to-shell resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 19Signal | ||
| Receptacle | ||
| 9-19 | ||
| Panel Mount | ||
| 18.31 mm | ||
| 22.35 x 18.31 x 30.66 mm | ||
| 30.66 mm | ||
| 22.35 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |