803-003-01ZNU14-55PZ
Circular Connector, Mighty Mouse 803 Series, Cable Mount Receptacle, 55 Contacts, Crimp Pin, Bayonet
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: 803-003-01ZNU14-55PZ
Secondary Manufacturer Part#: 803-003-01ZNU14-55PZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 55Signal | ||
| Receptacle | ||
| 14-55 | ||
| Cable Mount | ||
| -55 to 150 °C | ||
| 23.24 mm | ||
| 23.11 mm | ||
| 23.11 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |