PDP SEO Portlet

803-001-06M6-23PN

Circular Connector, Mighty Mouse 803 Series, Cable Mount Plug, 3 Contacts, Crimp Pin, Bayonet, 6-23

Manufacturer:Glenair
Avnet Manufacturer Part #: 803-001-06M6-23PN
Secondary Manufacturer Part#: 803-001-06M6-23PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plug shell style
  • 3 contacts, crimp pin contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Push-to-mate, ¼ turn to lock coupling
  • Splashproof water immersion
  • Fair EMI shielding
  • 37g's random vibration 300g's shock
  • Mating: 250 cycles
  • 50milliohm shell-to-shell resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$420.2
2+
$372.43421
4+
$331.38961
7+
$319.78481
10+
$242.9125