801-069-26NF13-37SB207
Circular Connector, Mighty Mouse 801 Series, Right Angle Plug, 37 Contacts, Crimp Socket, Threaded
- RoHS 10 Compliant
- Tariff Charges
801-069-26NF13-37SB207 is a series 801 Mighty Mouse Cobra™ low-profile right angle plug. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. This plug reduces clearance requirements without compromising ruggedness or shielding performance. Each Cobra assembly is equipped with a removable rear cover and gasket for easy contact termination of the connector. Integrated low profile backshell is equipped with an EMI/RFI shield termination platform and a shrink boot lip. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Double-start self-locking plug with ratchet mechanism
- 37 contacts, crimp socket contact type
- Aluminum alloy connector body and olive drab chromate over cadmium
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle Plug | ||
| Crimp Socket | ||
| Aluminum Alloy Body | ||
| Olive Drab Chromate over Cadmium | ||
| Copper Alloy | ||
| Gold | ||
| Threaded | ||
| null | ||
| 13-37 | ||
| B | ||
| 37 Contacts | ||
| Mighty Mouse 801 Series | ||
| Environmentally Sealed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |