801-069-26M11-31SC705
Circular Connector, Mighty Mouse 801 Series, Right Angle Plug, 31 Contacts, Crimp Socket, Threaded
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: 801-069-26M11-31SC705
Secondary Manufacturer Part#: 801-069-26M11-31SC705
- RoHS 10 Compliant
- Tariff Charges
- Double-start self-locking plug with ratchet mechanism
- 31 contacts, crimp socket contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |