PDP SEO Portlet

801-033-07M16-208PC

Circular Connector, Mighty Mouse 801 Series, Jam Nut Receptacle, 33 Contacts, PCB Pin, Threaded

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-033-07M16-208PC
Secondary Manufacturer Part#: 801-033-07M16-208PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Jam-nut, rear panel mount shell style
  • 33 contacts, PCB pin contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Threaded coupling with 1 ½ turns to full mate coupling
  • MIL-STD-810 method 512 1meter for 1hour water immersion
  • Good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • More rugged keys and threads compared to series 800
  • Faster mating, slightly larger than series 800

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1231.65
2+
$1090.46057
4+
$979.94969
7+
$967.05115
10+
$751.8753