PDP SEO Portlet

801-011-07ZNU13-37SB

Conn Mighty Mouse SKT 37 POS Solder Cup ST Jam Nut 37 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-011-07ZNU13-37SB
Secondary Manufacturer Part#: 801-011-07ZNU13-37SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
37Signal
Receptacle
13-37
Jam Nut
-65 to 150 °C
26.52 mm
26.52 mm
26.68 x 26.52 x 26.52 mm
26.52 mm
26.68 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1320.10667
2+
$1170.02632
4+
$1041.06494
7+
$1004.63291
10+
$763.1375