801-011-07NF8-13SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 13Signal | ||
| Receptacle | ||
| 8-13 | ||
| Jam Nut | ||
| -65 to 150 °C | ||
| 18.36 mm | ||
| 19.18 mm | ||
| 26.68 x 18.36 x 18.36 mm | ||
| 18.36 mm | ||
| 26.68 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |